The GRM1882S2A6R1DZ01J is a multilayer ceramic capacitor from Murata with a capacitance of 6.1pF and a tolerance of 0.5pF. It has a DC rated voltage of 100VDC and is suitable for surface mount applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It has a package size of 0603 and a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.1pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |