This is a multilayer ceramic capacitor with a capacitance of 7.2pF, a DC rated voltage of 100VDC, and a tolerance of 0.1pF. It has a dielectric of SH and is constructed with a flat construction. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It operates over a temperature range of -25 to 85 degrees Celsius.
Murata GRM1882S2A7R2BD01D technical specifications.
| Capacitance | 7.2pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S2A7R2BD01D to view detailed technical specifications.
No datasheet is available for this part.