The GRM1882S2A8R2CD01D is a ceramic capacitor with a capacitance of 8.2pF and a tolerance of 0.25pF. It has a maximum operating voltage of 100VDC and is constructed with a standard technology. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Murata GRM1882S2A8R2CD01D technical specifications.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S2A8R2CD01D to view detailed technical specifications.
No datasheet is available for this part.