This 8.2pF ceramic chip capacitor features a 100VDC rating and 0.5pF tolerance. It has a standard technology and is constructed with a flat, ceramic material. The capacitor is available in a 0603 package and is suitable for surface mount applications. It operates within a temperature range of -25°C to 85°C.
Murata GRM1882S2A8R2DD01J technical specifications.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S2A8R2DD01J to view detailed technical specifications.
No datasheet is available for this part.