The GRM1883L1H2R3CZ01J is a multilayer ceramic capacitor with a capacitance of 2.3pF and a DC rated voltage of 50VDC. It has a tolerance of 0.25pF and a dielectric of LJ. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |