This ceramic chip capacitor has a capacitance of 2.6pF and a DC rated voltage of 50VDC. It is constructed with a flat construction and has a termination style of pad. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a package type of 0603.
Murata GRM1883L1H2R6BZ01D technical specifications.
| Capacitance | 2.6pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1883L1H2R6BZ01D to view detailed technical specifications.
No datasheet is available for this part.