This 2.7pF ceramic chip capacitor has a DC rated voltage of 50VDC and a tolerance of 0.5pF. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is rated for surface mount and has a height of 0.8mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Murata GRM1883L1H2R7DD01J technical specifications.
| Capacitance | 2.7pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1883L1H2R7DD01J to view detailed technical specifications.
No datasheet is available for this part.