This ceramic capacitor is a multilayer MLCC with a capacitance of 3.6pF and a DC rated voltage of 50VDC. It has a tolerance of 0.5pF and is constructed with a flat construction style. The capacitor is packaged in a 0603 case style and has a height of 0.8mm. It is designed for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.6pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |