This ceramic chip capacitor has a capacitance of 2.2pF and a DC rated voltage of 100VDC. It is constructed with a flat construction and has a termination style of pad. The capacitor is a multilayer ceramic type with a case style of ceramic chip and a package size of 0603. It can operate over a temperature range of -25 to 85 degrees Celsius. The capacitor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |