This ceramic chip capacitor features a capacitance of 2.5pF with a tolerance of 0.5pF and a dielectric of LJ. It has a DC rated voltage of 100VDC and is constructed with a flat construction style. The capacitor is available in a 0603 package with a pad termination style and a height of 0.8mm. It operates over a temperature range of -25 to 85 degrees Celsius.
Murata GRM1883L2A2R5DD01D technical specifications.
| Capacitance | 2.5pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1883L2A2R5DD01D to view detailed technical specifications.
No datasheet is available for this part.