This ceramic capacitor features a capacitance of 2.7pF with a tolerance of 0.1pF and a DC rated voltage of 100VDC. It is constructed with a standard technology and has a dielectric of LJ. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |