This ceramic chip capacitor has a capacitance of 3.4pF with a tolerance of 0.5pF and a DC rated voltage of 100VDC. It is a standard technology component with a package case of 0603 and a mounting style of surface mount. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor has a flat construction and a ceramic chip case style.
Murata GRM1883L2A3R4DD01D technical specifications.
| Capacitance | 3.4pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1883L2A3R4DD01D to view detailed technical specifications.
No datasheet is available for this part.