This ceramic chip capacitor has a capacitance of 3.6pF and a DC rated voltage of 100VDC. It is constructed with a flat construction and has a termination style of pad. The capacitor is a multilayer ceramic (MLCC) type with a case style of ceramic chip and a height of 0.8mm. It is designed for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Murata GRM1883L2A3R6BD01D technical specifications.
| Capacitance | 3.6pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1883L2A3R6BD01D to view detailed technical specifications.
No datasheet is available for this part.