This ceramic chip capacitor has a capacitance of 5.2pF and a DC rated voltage of 100VDC. It is a multilayer ceramic (MLCC) capacitor with a tolerance of 0.25pF. The capacitor is constructed with a flat construction and has a pad termination style. It is designed for surface mount applications and has a case style of ceramic chip. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GRM1883U2A5R2CD01J technical specifications.
| Capacitance | 5.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | UJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
No datasheet is available for this part.