The GRM1884R1H1R4BD01J is a 1.4pF ceramic chip capacitor with a rated voltage of 50VDC. It features a tolerance of 0.1pF and a dielectric of RK. The capacitor is constructed with a flat construction and has a termination style of pad. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The GRM1884R1H1R4BD01J is a surface mount component with a package type of 0603 and a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.4pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | RK |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |