This 0603 surface mount ceramic chip capacitor features a capacitance of 1.4pF with a tolerance of 0.1pF. It has a dielectric of RK and a DC rated voltage of 100VDC. The operating temperature range is from -25°C to 85°C. It is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.4pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | RK |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |