The GRM1884T1H1R4BD01J is a 1.4pF ceramic chip capacitor with a DC rated voltage of 50VDC. It features a tolerance of 0.1pF and a dielectric of TK. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The GRM1884T1H1R4BD01J is a surface mount component with a termination style of pad and a height of 0.8mm.
Murata GRM1884T1H1R4BD01J technical specifications.
| Capacitance | 1.4pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | TK |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1884T1H1R4BD01J to view detailed technical specifications.
No datasheet is available for this part.