This Murata ceramic chip capacitor is a 0603 surface mount component with a capacitance of 1.6pF and a DC rated voltage of 50VDC. It has a tolerance of 0.1pF and is constructed with a flat ceramic chip case style. The capacitor operates over a temperature range of -25°C to 85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | TK |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |