Sign in to ask questions about the Murata GRM1885C1E103JA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM1885C1E103JA01D technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 800um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C1E103JA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
