
The GRM1885C1H120GA01D is a 12pF ceramic capacitor from Murata, rated for 50V with a 2% tolerance. It is available in a 0603 surface mount package, suitable for high-density PCB designs. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With a package quantity of 4000, it is suitable for high-volume applications.
Murata GRM1885C1H120GA01D technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C1H120GA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.