Murata's GRM1885C1H151JZ01D is a 50V ceramic multilayer capacitor with 150pF capacitance and 5% tolerance. It has a C0G dielectric and is packaged in a 0603 case. The component operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in tape and reel packaging with a quantity of 4000 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |