The GRM1885C1H1R5CD01J is a multilayer ceramic capacitor from Murata with a capacitance of 1.5pF and a voltage rating of 50V. It is packaged in a 0603 case and is suitable for operating temperatures between -55°C and 125°C. This component is RoHS compliant and is available in quantities of 10,000 per reel.
Murata GRM1885C1H1R5CD01J technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.