The GRM1885C1H511GA01B is a 510pF multilayer ceramic capacitor with a 2% tolerance and a 50V voltage rating. It is packaged in a 0603 case and is suitable for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is available in quantities of 1000 per reel. This component is part of the GRM series from Murata and is compliant with standard manufacturing processes.
Murata GRM1885C1H511GA01B technical specifications.
| Capacitance | 510pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM1885C1H511GA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.