This is a ceramic chip capacitor with a capacitance of 680pF, a voltage rating of 50VDC, and a tolerance of 1%. It has a C0G dielectric and is constructed in a flat, multilayer design. The capacitor is rated for operation between -55°C and 125°C and is mounted on the surface of a printed circuit board. It is available in a 0603 package case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |