The GRM1885C1H7R7CA01D is a 0603 multilayer ceramic capacitor from Murata with a rated voltage of 50V and a capacitance of 0.0077uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. It is suitable for use in a variety of applications due to its compact size and high reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM1885C1H7R7CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000077 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM1885C1H7R7CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.