
This ceramic capacitor has a capacitance of 8.2nF and a voltage rating of 50V. It is a multilayer ceramic capacitor with a 0603 package and surface mount termination. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and available in quantities of 4000 per reel.
Murata GRM1885C1H822JA01D technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C1H822JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
