This is a ceramic capacitor with a capacitance of 0.0095uF and a DC rated voltage of 50V. It has a 0603 package size and operates over a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type with a width of 0.8mm and a length of 1.6mm.
Murata GRM1885C1H9R5WA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM1885C1H9R5WA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.