
Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 100V DC rated voltage. Features C0G dielectric with a tight 5% tolerance, operating from -55°C to 125°C. Packaged in a 0603 (1608 metric) surface mount case, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Supplied on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Murata GRM1885C2A120JA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM1885C2A120JA01D technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C2A120JA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
