
The GRM1885C2A7R5CZ01B is a multilayer ceramic capacitor from Murata with a capacitance of 7.5pF and a voltage rating of 100V. It is packaged in a 0603 case and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is available in quantities of 1000 per reel and is compliant with standard manufacturing processes.
Murata GRM1885C2A7R5CZ01B technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM1885C2A7R5CZ01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
