The Murata GRM1885C2A8R2CA01D is a ceramic capacitor with a capacitance of 8.2pF and a voltage rating of 100V. It features a C0G dielectric and is packaged in a 0603 surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 4000 per reel, with a thickness of 0.035inch and a weight of 0.000222oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM1885C2A8R2CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000222oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C2A8R2CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.