
The GRM1885C2AR50BA01D is a 0.5pF ceramic capacitor from Murata, featuring a 100V voltage rating and a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Murata GRM1885C2AR50BA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM1885C2AR50BA01D technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Pitch | 0.5mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C2AR50BA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
