
The GRM1885C2AR70BA01D is a ceramic capacitor with a capacitance of 0.7pF and a voltage rating of 100V. It has a package type of 0603 and is surface mountable. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is available in a tape and reel packaging with 4000 pieces per package.
Sign in to ask questions about the Murata GRM1885C2AR70BA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM1885C2AR70BA01D technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Pitch | 0.5mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1885C2AR70BA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
