This ceramic chip capacitor has a capacitance of 1.5pF and a DC rated voltage of 100VDC. It is constructed with a flat construction and has a termination style of pad. The capacitor is mounted via surface mount and has a maximum operating temperature of 125 degrees Celsius. It is available in a 0603 package case style and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Murata GRM1886T2A1R5BD01D technical specifications.
| Capacitance | 1.5pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | T2H |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.