This 2.2uF ceramic capacitor from Murata is a multilayer MLCC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 6.3V and a capacitance of 2.2uF. The capacitor is packaged in a 0603 package with dimensions of 0.8mm in width and 1.6mm in length, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |