This 82nF multilayer ceramic capacitor is rated for 25V with a tolerance of 10%. It has a package type of 0603 and is lead free. The capacitor is packaged in tape and reel quantities of 4000. It is RoHS compliant and features a ceramic package with dimensions of 1.6mm in length, 800um in width, and 800um in thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188B11E823KA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82nF |
| Package/Case | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188B11E823KA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.