
The GRM188C60J226MEA0D is a 22uF ceramic capacitor from Murata, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 6.3V and is available in a 0603 package type. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. It is a multilayer ceramic (MLCC) capacitor, suitable for use in a variety of electronic applications.
Sign in to ask questions about the Murata GRM188C60J226MEA0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM188C60J226MEA0D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188C60J226MEA0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.