
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 2.5V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal component is presented in a 0603 SMD package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Tolerance is 20%.
Murata GRM188C80E476ME05D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188C80E476ME05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.