
Multilayer ceramic capacitor with 10µF capacitance and 10V DC rated voltage. Features X6S dielectric, 20% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 105°C and is RoHS compliant. Supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188C81A106MA73D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X6S |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188C81A106MA73D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
