This 10uF ceramic capacitor from Murata has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and a capacitance of 10uF. The capacitor is a multilayer ceramic type with a 0603 package size, measuring 0.8mm in width and 1.6mm in length, and 0.8mm in height.
Murata GRM188D71A106MA73J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188D71A106MA73J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.