The GRM188F11H153ZA01D is a multilayer ceramic capacitor with a capacitance of 0.015uF and a voltage rating of 50VDC. It has a tolerance of -20% to 80% and is constructed with a standard technology. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Murata GRM188F11H153ZA01D technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM188F11H153ZA01D to view detailed technical specifications.
No datasheet is available for this part.