
This 33nF ceramic capacitor is designed for use in high-reliability applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant. It is available in a 0603 package with a height of 0.8mm and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188R11E333KA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R11E333KA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.