
This 22nF ceramic capacitor from Murata is a multilayer MLCC with a 50V DC rated voltage and 10% tolerance. It has a 0603 package and is lead free. The capacitor is rated for operation between -55°C and 125°C. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | Solder |
| Thickness | 800um |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |