
This 1uF ceramic capacitor features a X5R dielectric and a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, packaged in a 0603 surface mount package.
Sign in to ask questions about the Murata GRM188R60J105MA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM188R60J105MA01D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R60J105MA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
