Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a compact 0603 (1608 metric) surface mount package. Operates across a wide temperature range of -55°C to 85°C. RoHS compliant and lead-free.
Murata GRM188R60J226MEA0D technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000222oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R60J226MEA0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
