The GRM188R61A106KE69D is a 10uF ceramic capacitor with a voltage rating of 10V and a tolerance of 10%. It features a X5R dielectric and is packaged in a 0603 case. The capacitor is designed for surface mount applications and has an operating temperature range of -55°C to 85°C. It is compliant with RoHS regulations and is available in cut tape packaging.
Murata GRM188R61A106KE69D technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R61A106KE69D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.