Chip monolithic ceramic capacitor provides 10 µF capacitance with ±10% tolerance and a 16 V DC rated voltage. The X5R dielectric has a ±15% capacitance-change characteristic over a -55 °C to 85 °C operating temperature range. The 0603-size body measures 1.6 mm by 0.8 mm with 0.8 mm nominal thickness and is supplied for general electronic equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188R61C106KAAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10µF |
| Capacitance Tolerance | ±10% |
| Rated Voltage | 16V DC |
| Dielectric / Temperature Characteristic | X5R (EIA), R6 |
| Operating Temperature Range | -55 to 85°C |
| Capacitance Change | -15 to +15% |
| Case Size | 0603 |
| Length | 1.6 ±0.15mm |
| Width | 0.8 ±0.15mm |
| Thickness | 0.8 ±0.15mm |
| Dissipation Factor | 0.1 max |
| Insulation Resistance | More than 50Ω·F |
| Voltage Proof Test | 250% of rated voltage for 1 to 5 s |
| Durability Test | 1000 ±12 h at max operating temperature with 150% rated voltage |
| Packaging Options | 180 mm paper reel, 4000 pcs/reel; 330 mm paper reel, 10000 pcs/reel |
Download the complete datasheet for Murata GRM188R61C106KAAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM188R61C106KAAL
User manual for the REF_18V_90W_SLFOC motor drive board, featuring XMC1302 MCU, 6ED2742S01Q driver, and sensorless FOC for battery-powered domestic robots and power tools.