The GRM188R61C106KAALJ is a 10uF ceramic capacitor from Murata, rated for a maximum operating temperature of 85°C and a minimum of -55°C. It has a DC rated voltage of 16V and is available in a 0603 package. The capacitor is a multilayer ceramic type with a width of 0.8mm and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188R61C106KAALJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R61C106KAALJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.