10µF 16V X5R multilayer ceramic capacitor with 20% tolerance. Features a compact 0603 SMD package (1.6mm length, 0.8mm width, 0.8mm height) and operates across a wide temperature range from -55°C to 85°C. Ideal for applications requiring stable capacitance in demanding environments.
Murata GRM188R61C106MAALD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R61C106MAALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.