Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features an X5R dielectric, offering a 10% tolerance and an operating temperature range from -55°C to 85°C. This surface-mount device has two terminals, a 0.8mm height, 1.6mm length, and 0.8mm width, packaged in tape and reel.
Murata GRM188R61E106KA73D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R61E106KA73D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.