
The GRM188R71E273KA01C is a 27nF multilayer ceramic capacitor from Murata, rated for 25V with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package type, suitable for surface mount technology (SMT). It is RoHS compliant and packaged in tape and reel quantities of 15000.
Murata GRM188R71E273KA01C technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71E273KA01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
